
The LSL6C is a rotary snap action switch with a current rating of 10A and a DC rated voltage of 115V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is designed for chassis mount with screw termination and has a right angle orientation. It is rated for IP65 and is RoHS compliant.
Sign in to ask questions about the Honeywell LSL6C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSL6C technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 119mm |
| Length | 47.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 45.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSL6C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.