
The LSM2D is a rotary snap action switch with a contact current rating of 10A and a voltage rating of 600V AC. It has a DC rated voltage of 115V and is rated for operation in temperatures ranging from -1°C to 121°C. The switch is designed for chassis mount and has a right angle orientation. It is compliant with RoHS regulations and has IP65 ratings for environmental protection.
Sign in to ask questions about the Honeywell LSM2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSM2D technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, EN, NEMA |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 119mm |
| Length | 47.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw, Front |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSM |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 45.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSM2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
