The LSM2D-1B is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has a temperature range of -1°C to 121°C and is mounted to a chassis. This switch is compliant with RoHS regulations and is available in a single unit package.
Honeywell LSM2D-1B technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSM |
| Switch Function | Mom-Off-Mom |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.