The LSM2D-2D is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It operates within a temperature range of -1°C to 121°C and is mounted via a chassis mount with a screw termination. The switch has a DPDT throw configuration and is RoHS compliant. It is approved by UL, CSA, CE, and CCC and is packaged in bulk.
Sign in to ask questions about the Honeywell LSM2D-2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSM2D-2D technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSM |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSM2D-2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
