The LSM2D-2J is a rotary limit switch from Honeywell, designed for use in applications where a reliable and durable switching solution is required. With a maximum operating temperature of 121°C and a minimum operating temperature of -1°C, this switch can be used in a variety of environments. The switch is rated for 120V AC and 115V DC and features a mom-off-mom switch function. It is packaged in a screw mount configuration and is RoHS compliant.
Sign in to ask questions about the Honeywell LSM2D-2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSM2D-2J technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | Mom-Off-Mom |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSM2D-2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.