
This rotary snap action switch has a current rating of 10A and a maximum operating temperature of 121°C. It is rated for a maximum voltage of 240V DC and 600V AC, with a DC rated voltage of 115V. The switch is designed for chassis mount with a screw and front orientation, and has a throw configuration of DPDT. It is compliant with RoHS regulations and has IP65 ratings.
Honeywell LSM4N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, EN, NEMA |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 119mm |
| Length | 47.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Max Voltage Rating (DC) | 240V |
| Mount | Chassis Mount, Screw, Front |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSM |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 45.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSM4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.