
The LSM6D rotary limit switch from Honeywell features a snap action contact type with a current rating of 10A and a voltage rating of 600V AC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. The switch is rated for IP65 and is compliant with RoHS regulations. It is available in a screw mount package type and has a throw configuration of DPDT.
Sign in to ask questions about the Honeywell LSM6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSM6D technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, EN, NEMA, CCC |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 118.99mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw, Front |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 45.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSM6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
