
The LSN1A rotary limit switch from Honeywell is designed for chassis mount and features a screw mounting option. It has a contact current rating of 10 amperes and a voltage rating of 600 volts AC and 115 volts DC. The switch has a snap action contact type and is rated for protection against dust and water with an IP67 rating. It can operate within a temperature range of -1°C to 121°C and is compliant with various international safety standards including UL, CSA, CE, EN, and NEMA.
Sign in to ask questions about the Honeywell LSN1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSN1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, EN, NEMA |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.437inch |
| Length | 106.78mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw, Front |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSN |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSN1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
