
The LSN1E is a rotary limit switch with a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. It has a current rating of 50mA and a voltage rating of 60V DC. The switch is chassis mount with a screw termination and a throw configuration of SPDT. It is also approved by UL, CSA, CE, and CCC, and is RoHS compliant.
Honeywell LSN1E technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSN |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.