This rotary limit switch from Honeywell features a chassis mount design and is available in bulk packaging. It is rated for operation at temperatures between -1°C and 121°C and has a DC rated voltage of 115V. The switch is RoHS compliant and has a voltage rating of 120V AC. It is a member of the HDLS series and has a plug termination.
Honeywell LSN1F technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.