The HDLS Series switch is a 10A DPDT chassis mount switch with a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. It is approved by UL, CSA, CE, and CCC and is RoHS compliant. The switch has a throw configuration of DPDT and a termination of conduit, with a package quantity of 1 in bulk packaging.
Sign in to ask questions about the Honeywell LSN2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSN2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 119mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSN2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.