
The Honeywell LSN4L is a rotary actuator with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It is designed for chassis mount with screw termination and has a throw configuration of DPDT. The actuator operates within a temperature range of -1°C to 121°C and is compliant with UL, CSA, CE, and CCC approvals.
Sign in to ask questions about the Honeywell LSN4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSN4L technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 119mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSN4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
