
Snap Acting/Limit Switch, SPDT, Latched, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSN |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |