
The LSN6B is a rotary snap action switch with a current rating of 10A and a voltage rating of 600V AC and 115V DC. It features a right angle orientation and is rated for operation between -1°C and 121°C. The switch is compliant with RoHS regulations and has IP65 ratings for environmental protection. It is mounted via screws to a chassis and has a throw configuration of DPDT.
Sign in to ask questions about the Honeywell LSN6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSN6B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, EN, NEMA, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 119mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw, Front |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSN |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 45.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSN6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.