This rotary limit switch features a DC rated voltage of 115V and an AC voltage rating of 120V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. The switch is chassis mount and has a throw configuration of DPDT. It is RoHS compliant and available in bulk packaging.
Honeywell LSN6B-3D technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.