
The LSN8A is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC or 115V DC. It has a maximum operating temperature of 93°C and a minimum operating temperature of -1°C. The switch is mounted via a chassis mount with screw termination. It is compliant with UL, CSA, CE, and CCC approvals and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSN |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
