This Honeywell LSN9EDD is a rotary limit switch with an on-on configuration, supporting 120V AC and 115V DC voltage ratings. It features a SPDT throw configuration and operates within a temperature range of -1°C to 121°C. The switch is chassis mountable and available in bulk packaging. It is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell LSN9EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSN9EDD technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSN9EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.