The LSP1A-1B is a rotary limit switch from Honeywell, rated for 10A at 120V AC or 115V DC. It operates within a temperature range of -12°C to 121°C and is designed for chassis mount applications. This switch is RoHS compliant and available in a single unit, packaged in bulk.
Sign in to ask questions about the Honeywell LSP1A-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSP1A-1B technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSP |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSP1A-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.