
This 10A right angle chassis mount limit switch from Honeywell is designed for use in a variety of applications. It features a screw mount package and is rated for operation between -12°C and 121°C. The switch has a SPDT throw configuration and is approved for use in UL, CSA, CE, and CCC environments. It is also RoHS compliant and available in bulk packaging.
Honeywell LSP1A-1C technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.
