
This rotary on-mom switch features a current rating of 10A and a voltage rating of 120V AC and 115V DC. It is designed for operation within a temperature range of -12°C to 121°C and is mounted via screws to a chassis. The switch is compliant with RoHS regulations and has received approvals from UL, CSA, CE, and CCC. It is available in a bulk packaging configuration and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSP1A-2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSP1A-2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
