The HDLS Series Chassis Mount On-Mom Rotary Limit Switch is a basic and snap action switch designed for use in various applications. It features a rotary actuator type and is rated for a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is mounted to a chassis and is available in a bulk packaging option. It is compliant with RoHS regulations and has a voltage rating of 120V AC and 115V DC. The switch has a SPDT throw configuration and a plug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSP1A-4M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSP1A-4M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.