
The LSP Series Limit Switch is a rotary actuator type with a current rating of 10A and a voltage rating of 120V AC. It is designed for use in chassis mount applications with a screw termination and is rated for operation between -12°C and 121°C. The switch is compliant with UL, CSA, CE, and CCC approvals and is packaged in bulk quantities. It features a SPDT throw configuration and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell LSP1A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSP1A2 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSP1A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.