The LSP1A25 is a rotary limit switch with a SPDT configuration, suitable for operation at DC voltages up to 115V and AC voltages up to 120V. It features a chassis mount design and is packaged in bulk. The switch is rated for use in temperatures between -12°C and 121°C. The LSP1A25 is compliant with RoHS regulations and is available from Honeywell.
Sign in to ask questions about the Honeywell LSP1A25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSP1A25 technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSP1A25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.