The LSP1A4 is a rotary limit switch from Honeywell with a chassis mount and screw mount package type. It features a SPDT throw configuration and is rated for 120V AC and 115V DC. The switch operates within a temperature range of -12 to 121°C and is compliant with RoHS regulations. The LSP1A4 is part of the HDLS series and is available in bulk packaging.
Honeywell LSP1A4 technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSP1A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.