The LSP1A5-1C is a rotary limit switch from Honeywell, designed for chassis mount applications. It features a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is rated for 120V AC and 115V DC, and is compliant with RoHS regulations. The LSP1A5-1C is a part of the HDLS series and has a SPDT throw configuration.
Sign in to ask questions about the Honeywell LSP1A5-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSP1A5-1C technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSP1A5-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.