
The LSP1E is a general purpose SPDT switch with a chassis mount and screw termination. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is rated for 50mA and 60V DC, with a voltage rating of 250V AC. It is compliant with UL, CSA, CE, and CCC approvals and is packaged in bulk.
Honeywell LSP1E technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 50mA |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.