The LSP1E-1A is a rotary limit switch from Honeywell with a current rating of 50mA and a DC rated voltage of 60V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is designed for chassis mount with screw termination and is RoHS compliant. It meets various international approvals including UL, CSA, CE, and CCC.
Honeywell LSP1E-1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.