
This rotary limit switch from Honeywell features a 10A current rating and 120V AC voltage rating, with a DC rated voltage of 115V. It has a temperature range of -12°C to 121°C and is designed for chassis mount applications. The switch is RoHS compliant and meets various international approvals, including UL, CSA, CE, and CCC.
Sign in to ask questions about the Honeywell LSP4L3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSP4L3 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSP4L3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
