
The HDLS Series rotary switch from Honeywell features a current rating of 10A and a voltage rating of 120V AC and 115V DC. It is designed for chassis mount applications and has a throw configuration of SPDT. The switch is approved by UL, CSA, CE, and CCC, and is compliant with RoHS regulations. It operates within a temperature range of -12°C to 93°C.
Sign in to ask questions about the Honeywell LSP5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSP5A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSP5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.