
The LSQ037 is a right angle SPDT on-mom rotary switch from Honeywell, designed for chassis mount applications with screw termination. It features a single unit package quantity and is packaged in bulk. The switch operates within a general category and is part of Honeywell's LSQ series of electromechanical switches.
Honeywell LSQ037 technical specifications.
| Actuator Type | Rotary |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSQ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQ037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.