Honeywell LSQ038 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 120 |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | LSQ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQ038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.