Sign in to ask questions about the Honeywell LSQ052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSQ052 technical specifications.
| Actuator Type | Lever |
| Package/Case | 120 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQ052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.