Sign in to ask questions about the Honeywell LSQ053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSQ053 technical specifications.
| Max Current Rating | 20A |
| Mount | Screw |
| Package Quantity | 1 |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQ053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.