Sign in to ask questions about the Honeywell LSQ054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSQ054 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 120 |
| Max Voltage Rating (AC) | 120V |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | HDLS |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQ054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.