Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 1.5A 240VDC Rotary Conduit
Checking distributor stock and pricing after the page loads.
| Depth | 61.9mm |
| Height | 122.96mm |
| Length | 47.63mm |
| Max Voltage Rating (DC) | 240V |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | HDLS |
| Termination | Conduit |
| Throw Configuration | DPDT |
| RoHS | Compliant |