Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSQ310-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Depth | 2.43inch |
| Length | 106.42mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQ310-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
