Honeywell LSQA3K163 technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQA3K163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
