
The LSQA6B134 is a 10A chassis mount DPDT on-momentary rotary switch with a voltage rating of 600V AC. It features a bulk packaging and screw termination. The switch is part of the HDLS series and is suitable for general applications. The operating temperature range is not specified.
Sign in to ask questions about the Honeywell LSQA6B134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSQA6B134 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQA6B134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
