Switch Limit N.O./N.C. DPDT Side Rotary Conduit Rotary Screw Mount
Honeywell LSQA6B314 technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Package Quantity | 1 |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.