Honeywell LSQUC5K272 technical specifications.
| Current Rating | 10A |
| Mount | Screw |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQUC5K272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.