The HDLS Series Right Angle Limit Switch has a maximum operating temperature of 94°C and a minimum operating temperature of -40°C. It features a screw mount and a throw configuration of SPDT. The switch is designed for use in applications where a right angle orientation is required. The operating force is 26.69N, and the package quantity is one unit. The switch is part of the HDLS series and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Depth | 75.18mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 26.69N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | HDLS |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |