Honeywell LSQYUB1A334 technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | HDLS |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQYUB1A334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.