The LSQYUB3K336 is a right-angle SPDT switch with a maximum voltage rating of 600V AC. It has a screw mount and a throw configuration of 1-form A. The switch is part of the HDLS series and has a package quantity of one. It measures 61.9mm in depth and 41.15mm in length.
Honeywell LSQYUB3K336 technical specifications.
| Depth | 61.9mm |
| Length | 41.15mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | HDLS |
| Termination | Connector |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQYUB3K336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.