
The LSR1ADD is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC. It is rated for operation in temperatures ranging from -1°C to 121°C and is compliant with UL, CSA, CE, and CCC approvals. The switch is designed for chassis mount with screw termination and features a right-angle orientation. It is also rated for IP67, waterproof, and dust-tight conditions.
Sign in to ask questions about the Honeywell LSR1ADD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSR1ADD technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LSR |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSR1ADD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
