
The HDLS Series Right Angle On-Mom SPDT Switch from Honeywell is a basic and snap action switch designed for limit applications. It features a screw mount package type and is chassis mountable with a screw termination. The switch has a throw configuration of SPDT and is rated for a DC voltage of 115V and an AC voltage of 120V. It also has a current rating of 10A and is compliant with RoHS regulations. The operating temperature range is from -1°C to 121°C, and it has approvals from UL, CSA, CE, and CCC.
Sign in to ask questions about the Honeywell LSR3K-4M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSR3K-4M technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSR3K-4M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.