The HDLS Series DPDT On-Mom Limit Switch from Honeywell is a rotary actuator type switch with a chassis mount and bulk packaging. It operates within a temperature range of -1°C to 121°C and is compliant with RoHS regulations. The switch features a DPDT throw configuration and a plug termination.
Sign in to ask questions about the Honeywell LSR6B-2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSR6B-2D technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSR6B-2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.