
The LSS1H-4N is a rotary limit switch from Honeywell with a current rating of 10A and a DC rated voltage of 115V. It operates within a temperature range of -12°C to 121°C and features a chassis mount with screw termination. The switch is RoHS compliant and has approvals from UL, CSA, CE, and CCC. It is available in bulk packaging and is part of the HDLS series with a SPDT throw configuration.
Honeywell LSS1H-4N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSS1H-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.