
SPDT momentary snap action switch with a top plunger actuator, designed for panel mounting. Features a 10A current rating and operates at 120VAC or 115VDC. This switch offers a pretravel of 178mm and overtravel of 0.19 inches, with an operating force of 1779N. Rated IP65 for environmental protection, it is RoHS compliant and UL, CSA, CE, CCC approved. Dimensions include a length of 41.15mm, width of 44.5mm, depth of 44.32mm, and height of 129.64mm, with an operating temperature range of -12°C to 93°C.
Honeywell LSV1A technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 129.64mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSV1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.