The LSV8A is a heavy duty limit switch with a SPDT configuration and adjustable top plunger actuator. It has a maximum current rating of 10 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch is designed for 50 million mechanical cycles and features a conduit termination style. It can be mounted using screws and operates within a temperature range of -12 to 93 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Adjustable Top Plunger |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 17.8N |
| Maximum Pre-Travel | 1.78mm |
| Minimum Over-Travel | 4.83mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -12°C |
| Max Operating Temperature | 93°C |
| RoHS Version | 2002/95/EC |