
SPDT snap-action limit switch with a side-adjustable plunger actuator. Features 10A contact current rating with silver contacts and a 600V AC / 115V DC voltage rating. IP65 rated for environmental protection, it offers screw mounting and conduit termination. Operating force is 26.7N, with a pretravel of 254mm and overtravel of 0.19 inches. Approvals include UL and CSA, with RoHS compliance.
Honeywell LSW1A technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 101.8mm |
| Length | 41.1mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSW |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSW1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
